This 3M™ 6300 Reusable Half Face Mask Respirator has a clever, compact design that give an unrestricted view, while the double filter system gives reduced breath resistance and good weight distribution. The mask body provides fatigue-free working, with a wide range of filters available for maximum versatility.
- Large size
- Twin filter design for even distribution of weight and minimal obstruction to field of vision
- Lightweight, (elastomeric) face piece
- Cradle head harness and easy fasten neck strap
- Few replaceable parts for easy maintenance
- Unique 3M Bayonet filter fixing system
- Can use all of the 3M™ 2000, 5000 and 6000 Series Filters
- EN140 standard
- Approx. 355g weight
Filters not included, see www.rapidonline.com/532424 for a suitable range of filters.
| Type |
Respirator mask |
| Material |
Thermoplastic Elastomer (TPE) |
| Colour |
Camouflage black |
| Adjustable headband |
Yes |
| Base Unit (B) - Metric Cubic Dimension |
1.985 CDM |
| Base Unit (B) - Metric Gross Weight |
206.0g |
| Base Unit (B) - Metric Height Dimension |
155.0mm |
| Base Unit (B) - Metric Length Dimension |
132.0mm |
| Base Unit (B) - Metric Width Dimension |
97.0mm |
| Compliance certificates |
CE |
| Consumer (2) - Item Quantity |
1.0 |
| Consumer (2) - Metric Cubic Dimension |
2120.0 CCM |
| Consumer (2) - Metric Gross Weight |
242.113g |
| Consumer (2) - Metric Height Dimension |
155.0mm |
| Consumer (2) - Metric Length Dimension |
132.0mm |
| Consumer (2) - Metric Net Weight |
82.3g |
| Consumer (2) - Metric Width Dimension |
97.0mm |
| Consumer (2) - Unit |
EA |
| Country of origin |
PL |
| Eye protection |
No |
| Hypoallergenic |
Yes |
| Lightweight |
Yes |
| Local Catalog ID |
6300 |
| Maintenance-free |
Yes |
| Material Number |
7000146849 |
| Net Weight (Metric) |
82.0 |
| Net Weight (Metric).10 |
82.0 |
| Net Weight (Metric).11 |
82.0 |
| Pack Size |
1 |
| Product colour |
Grey |
| Product Type |
Half Face Mask |
| Product Type.10 |
Half Face Mask |
| Product Type.11 |
Half Face Mask |
| Product Type.12 |
Half Face Mask |
| Product Type.13 |
Half Face Mask |
| Product Type.14 |
Half Face Mask |
| Product Type.15 |
Half Face Mask |
| Product Type.16 |
Half Face Mask |
| Quantity per pack |
1 pc(s) |
| Ready to use |
Yes |
| Reusable |
Yes |
| Sales Unit (S) - Unit |
CS |
| Size |
L |
| Sustainability compliance |
Yes |
| Target audience |
Adults |
To use this facility please Sign In.
Sign In