BJZ C-199 2814-M ESD Gloves With PU Coated Nopped Antistatic Palms - Medium

Order Code:

51-8120

Brand: BJZ MPN: C-199 2814-M EAN-13: 2050001182746
  • Quickly find another product in this range by Size:

    L M S XL
Qty Unit Price (Ex VAT)
2+ £3.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
85 in stock, despatched in 4 working days

This pair of Medium ESD Gloves are ideal for use in a clean and dry environment and have been manufactured to a high standard via the blending of micro polyester filament yarn and high conductive filament woven fabric. Additionally equipped with PU-coated nopped palms, these electrostatic dissipative gloves have a 107 ohm surface resistance.


  • Medium size
  • Manufacturer's part C-199 2814-M

Type ESD gloves
Material Polyester
Quantity One Pair
Size M

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot