BJZ C-199 2814-S ESD Gloves With PU Coated Nopped Antistatic Palms - Small

MPN
C-199 2814-S
Brand
BJZ
EAN-13
2050001182739
Order Code
51-8119
Country of Origin
Czech Republic
  • Quickly find another product in this range by Size:

    L M S XL
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 101 in stock

This pair of Small ESD Gloves are ideal for use in a clean and dry environment and have been manufactured to a high standard via the blending of micro polyester filament yarn and high conductive filament woven fabric. Additionally equipped with PU-coated nopped palms, these electrostatic dissipative gloves have a 107 ohm surface resistance.


  • Small size
  • Manufacturer's part C-199 2814-S

Type ESD gloves
Material Polyester
Quantity One Pair
Size S
Colour White, Black

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot