Christmas Opening Hours and Delivery Dates here
3M™ GT700000935 4540+ Protective Coverall - L

Image Representative of Range

3M™ GT700000935 4540+ Protective Coverall - L

Order Code:

51-8064

Brand: 3M MPN: 4540+L EAN-13: 4046719909452
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
42 available to back orderBack-order availability date - 15/01/2026

These large-sized protective coveralls from the 3M 4540+ range are based on dual material technology and offer CE Category III, Type 5/6 protection. These coveralls are ideal for use in applications where both high levels of protectiion and comfort are required. Ideal for paint spraying and powder coating, light industrial cleaning and machine maintenance and a sound choice if you are removing or inspecting asbestos or handling toxic powders.


  • Excellent barrier against dry particles and certain liquid chemical splash (CE Type 5/6)
  • Soft and light, laminated microporous material hangs well over the body to facilitate ease of movement
  • Back panel made from breathable material for improved air circulation
  • 2-way zipper with fully sealable storm flap for added convenience and extra protection
  • 3-panel hood design for enhanced compatability
  • Knitted cuffs and elasticated waist and ankles
  • Anti-static
  • Low linting

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot