These double extra large sized protective coveralls from the 3M™ 4520 range use the latest lightweight, breathable material technology and are suitable for a variety of industrial applications where maximum protection is required including asbestos removal, cement manufacturing, grinding and polishing, construction work and paint spraying.
- Breathable material reduces heat stress
- Extremely light weight
- 3-panel elasticated hood for enhanced compatibility with complimentary PPE
- Knitted cuffs and elasticated waist and ankles for increased comfort and freedom of movement
- 2-way zipper with sealable tab on stormflap for added convenience and protection
- Anti-static treatment to reduce charge build-up
- Meets inward leakage requirements of EN 1073-2 for protection against nuclear particles.
- PPE Directive Category III, Type 5/6 protective garment
- Size XXL
| Type |
Coverall |
| Colour |
White |
| Material |
Spunbond Meltblown Spunbond (SMS) |
| Size |
XXL |
| 3-panel hood |
Yes |
| Anti-Static |
Yes |
| Closure location |
Front |
| Closure type |
Zipper |
| Consumer life stage |
Adult |
| Disposable |
Yes |
| Elastic waist & ankles |
Yes |
| EN Standards |
EN 1073-2 |
| Gender |
Unisex |
| Hooded |
Yes |
| Knitted cuffs |
Yes |
| Product main colour |
White |
| Protection features |
Dust resistant, Static proof |
| Size (S/M/L) |
XXL |