3M™ GT700000950 4540+ Protective Coverall - XXL

Image Representative of Range

3M™ GT700000950 4540+ Protective Coverall - XXL

MPN
GT700000950
Brand
3M
GTIN-14
04046719401789
Order Code
51-8059
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

These double extra large protective coveralls from the 3M 4540+ range are based on dual material technology and offer CE Category III, Type 5/6 protection. These coveralls are ideal for use in applications where both high levels of protectiion and comfort are required. Ideal for paint spraying and powder coating, light industrial cleaning and machine maintenance and a sound choice if you are removing or inspecting asbestos or handling toxic powders.


  • Excellent barrier against dry particles and certain liquid chemical splash (CE Type 5/6)
  • Soft and light, laminated microporous material hangs well over the body to facilitate ease of movement
  • Back panel made from breathable material for improved air circulation
  • 2-way zipper with fully sealable storm flap for added convenience and extra protection
  • 3-panel hood design for enhanced compatability
  • Knitted cuffs and elasticated waist and ankles
  • Anti-static
  • Low linting
Type Coverall
Colour White
Size XXL
EN Standards EN 1073-2

Reviews

Be the first to submit a review

Trustpilot