Epcos B82144A2224J 220µH ±5% 400mA RF Axial LBC Choke

MPN
B82144A2224J
Brand
Epcos
Order Code
51-7616
Country of Origin
Hungary
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.794
50+ £0.599
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,429 in stock, despatched in 4 working days

A 220µH Large Bobbin Core (LBC) choke designed for use in HF applications. The component is constructed using a large ferrite drum core wound with enamelled copper wire with the assembly protected by flame-retardant lacquer coating. The choke features a high rated current and is suitable for use in applications such as RF blocking and filtering, decoupling and interference suppression, as 12 or 16kHz blocking filters in telecommunications equipment, automotive electronics, energy-saving lamps, entertainment electronics.


  • Central axial leads
  • Suitable for wave soldering
  • Inductance marked by colour bands
  • Base material CuAG0.1
  • Hot-dip tinned with pure tin
  • Body dimensions Ø5.2 x 12mm
  • Lead Ø 0.8mm max.
Type Axial RF SBC
Inductance 220µH
Resistance 1600mO
Current 400mA
Tolerance 5%

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot