Easter Opening Hours and Delivery Dates here

VOLTCRAFT FSP-1122 2A Fixed Voltage Power Supply

Order Code:

51-7502

Brand: VOLTCRAFT MPN: FSP-1122 EAN-13: 4016138522631
Qty Unit Price (Ex VAT)
1+ £41.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
84 in stock, despatched in 4 working days

The Voltcraft FSP-1122 is a 25W fixed voltage linear power supply suitable for use in laboratories, workshops and industry. The FSP-1122 is electronically regulated and produces 12V DC and 2A with a current limiter. Its steel plate enclosure makes the FSP-1122 suitable for use even in demanding industrial conditions.


  • Connections: 4mm sockets
  • Dimensions: 120(W) x 85(H) x 195(D)mm
  • Input voltage range: 230V AC
  • Inputs Rubber connector: IEC C14
  • Number of outputs: 1
  • Output current: 2A
  • Output current (high): 4A
  • Output voltage: 12V DC
  • PSU type: Linear
  • Power: 25W
  • Type (manufacturer type): FSP-1122
  • Weight: 1,8kg

Power cable is not included.

Not recommended for use as a battery charger.


For a suitable cable (order code 23-6446).


Type Bench PSU
Output Current 25W
Output Voltage 12V
Number of Outputs 1
Input Voltage 230V
Output Current Max. 4A
Output Current Min. 2A
Output Voltage Min. 12V
Temperature Range +10 to +35°C

To use this facility please Sign In.

Sign In

Reviews

Excellent value for money

Reviewed by: - Friday, July 11, 2014
Sturdy construction and runs cool even at full load

Trustpilot