Easter Opening Hours and Delivery Dates here

Epcos B57164K222J 2K2 ±5% 125°C NTC Thermistor K164 Series

Order Code:

51-6397

Brand: Epcos MPN: B57164K222J

Discontinued


This 2K2 5% disc-type NTC thermistor has 5mm lead spacing and is designed for temperature measurement and compensation in a wide range of applications such as inrush current limiters, temperature sensors, self-resetting overcurrent protectors, self-regulating heating elements, modern digital thermostats and for monitoring charging battery packs.


  • Temperature range –55°C to +125°C
  • Cost-effective
  • Lacquer-coated thermistor disc
  • Tinned copper leads
  • Painted washer
  • 5mm Lead spacing
  • Marked with resistance and tolerance
Beta Value 3900°K
Tolerance 5%
Zero-Power Resistance 2.2kΩ

Trustpilot