Block VC 3,2/1/24 - PCB Mount Transformer 3.2VA 24V 133mA

Order Code:

51-5665

Brand: Block MPN: VC 3,2/1/24 EAN-13: 4016138538403
Qty Unit Price (Ex VAT)
1+ £5.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 available to back orderBack-order availability date - 05/05/2026

The Block VC PCB Mount Transformer 3.2VA 24V 133mA is ideal for adjustment of the voltage and simple electrical isolation, while also acting as a safety isolating transformer for the safe electrical isolation of the input and output sides. Suitable for creating SELV and PELV circuits because of the limit on the output voltage.

Designed with excellent size to power ratio with mounting tabs on side of housing, this high quality transformer is also equipped with double output voltage for series or parallel connection, while boasting permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDensiFill resin encapsulation.

Primary connection assignment: pin 1 to 2
Pin assignment Secondary: Pen 5-4


  • Minimum size at high output
  • Coil shell in 2-chamber technology
  • Self-extinguishing potting material
  • Vacuum casting resin rugged stain (self-extinguishing, UL 94 V-O listings)
Type PCB mount transformer
Primary Voltages 230V
Secondary Voltages 24V
Power Rating 3.2VA
Number of Outputs 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot