Block VB 2,8/2/15 - PCB Mount Transformer 2.8VA 2x15V 2 x 186mA

Order Code:

51-5539

Brand: Block MPN: VB 2,8/2/15 EAN-13: 4016138538472
  • Quickly find another product in this range by Secondary Voltages:

    2 x 12V 2 x 15V 2 x 6V 2 x 9V
Qty Unit Price (Ex VAT)
1+ £8.92
5+ £8.47
10+ £7.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 05/05/2026

The Block VB PCB Mount Transformer 2.8VA, 2 x 15V, 2 x 186mA has been designed for high ambient temperatures and is unconditionally short-circuit proof. This high quality transformer is also equipped with double output voltage for series or parallel connection, while boasting permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDensiFill resin encapsulation.

VB dual voltage
Primary connection assignment: Pin 1-2
Secondary 1 pin assignment: Pin 4-3
Pin assignment Secondary 2: Pin 6-5


  • Minimum size in case of high power
  • Coil shell in 2-chamber technology
  • Self-extinguishing potting material
Type PCB mount transformer
Primary Voltages 230V
Secondary Voltages 2 x 15V
Power Rating 2.8VA
Number of Outputs 2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot