Easter Opening Hours and Delivery Dates here

Block VB 1,2/1/9 - PCB Mount Transformer 1.2VA 9V 133mA

Order Code:

51-5523

Brand: Block MPN: VB 1,2/1/9 EAN-13: 4016138538663

Discontinued


The Block VB PCB Mount Transformer 1.2VA 9V 133mA has been designed for high ambient temperatures and is unconditionally short-circuit proof. This high quality transformer is also equipped with double output voltage for series or parallel connection, while boasting permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDensiFill resin encapsulation.

VB voltage
Primary connection assignment: Pin 1-2
Pin assignment Secondary: Pin 4-3


  • Minimum size in case of high power
  • Coil shell in 2-chamber technology
  • Self-extinguishing potting material
Primary Voltages 230V
Secondary Voltages 9V
Power Rating 1.2VA

Trustpilot