Christmas Opening Hours and Delivery Dates here

Block VB 1,0/2/9 - PCB Mount Transformer 1VA 2x9V 2 x 111mA

Order Code:

51-5521

Brand: Block MPN: VB 1,0/2/9 EAN-13: 4016138537475

Discontinued


The Block VB PCB Mount Transformer 1VA, 2 x 9V, 2 x 111mA has been designed for high ambient temperatures and is unconditionally short-circuit proof. This high quality transformer is also equipped with double output voltage for series or parallel connection, while boasting permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDensiFill resin encapsulation. VB Dual voltage
Primary connection assignment: Pin 1-2
Secondary 1 pin assignment: pin 4-3
Pin assignment Secondary 2: Pin 6-5


  • Minimum size in case of high power
  • Coil shell in 2-chamber technology
  • Self-extinguishing potting material

Dimensional drawing see technical data sheet.
Primary Voltages 230V
Secondary Voltages 2 x 9V
Power Rating 1VA

Trustpilot