Block VB 3,2/1/6 - PCB Mount Transformer 3.2VA 6V 533mA

Order Code:

51-5509

Brand: Block MPN: VB 3,2/1/6 EAN-13: 4016138536973
Qty Unit Price (Ex VAT)
1+ £8.86
5+ £8.32
10+ £7.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 11/05/2026

The Block VB PCB Mount Transformer 3.2VA 6V 533mA has been designed for high ambient temperatures and is unconditionally short-circuit proof. This high quality transformer is also equipped with double output voltage for series or parallel connection, while boasting permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDensiFill resin encapsulation.

VB single voltage
Connection assignment primary: Pin 1-2
Connection assignment secondary: Pin 4-3


  • Minimum size in case of high power
  • Coil shell in 2-chamber technology
  • Self-extinguishing potting material
Type PCB mount transformer
Primary Voltages 230V
Secondary Voltages 6V
Power Rating 3.2VA
Number of Outputs 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot