Block VB 2,8/2/12 - PCB Mount Transformer 2.8VA 2x12V 2 x 233mA

MPN
VB 2,8/2/12
Brand
Block
EAN-13
4016138537437
Order Code
51-5491
Country of Origin
Germany
  • Quickly find another product in this range by Secondary Voltages:

    2 x 12V 2 x 15V 2 x 6V 2 x 9V
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.27
5+ £7.77
10+ £7.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 13/06/2026

The Block VB PCB Mount Transformer 2.8VA, 2 x 12V, 2 x 233mA has been designed for high ambient temperatures and is unconditionally short-circuit proof. This high quality transformer is also equipped with double output voltage for series or parallel connection, while boasting permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDensiFill resin encapsulation.

VB double voltage
Primary connection assignment: Pin 1-2
Pin assignment Secondary 1: Pin 4-3
Pin assignment Secondary 2: Pin 6-5


  • Minimum size in case of high power
  • Coil shell in 2-chamber technology
  • Self-extinguishing potting material
Type PCB mount transformer
Primary Voltages 230V
Secondary Voltages 2 x 12V
Power Rating 2.8VA
Number of Outputs 2
Weight 0.14kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot