Block VB 1,0/2/6 - PCB Mount Transformer 1VA 2x6V 2 x 166mA

Order Code:

51-5478

Brand: Block MPN: VB 1,0/2/6 EAN-13: 4016138516470
  • Quickly find another product in this range by Secondary Voltages:

    2 x 12V 2 x 6V
Qty Unit Price (Ex VAT)
2+ £3.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
8 available to back orderBack-order availability date - 12/05/2026

The Block VB PCB Mount Transformer 1VA, 2 x 6V, 2 x 166mA has been designed for high ambient temperatures and is unconditionally short-circuit proof. This high quality transformer is also equipped with double output voltage for series or parallel connection, while boasting permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDensiFill resin encapsulation.

VB double voltage
Primary connection assignment: Pin 1-2
Pin assignment Secondary 1: Pin 4-3
Pin assignment Secondary 2: Pin 6-5


  • Minimum size in case of high power
  • Coil shell in 2-chamber technology
  • Self-extinguishing potting material

Dimensional drawing see technical data sheet.
Type PCB mount transformer
Primary Voltages 230V
Secondary Voltages 2 x 6V
Power Rating 1VA
Number of Outputs 2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot