Block ST 160/4/23, 160VA Transformer, 400V to 230V

MPN
ST 160/4/23
Brand
Block
EAN-13
4016138685336
Order Code
51-5266
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £61.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 29/05/2026

The Block 160VA Transformer 400V to 230V is a low inrush current control, safety, or isolation current transformer with screw connection terminals. Designed with a very good switch on behaviour thanks to reduced starting currents, plus high performance for the volume thanks to compact design, this high quality tranfsormer also has excellent corrosion protection and low noise thanks to BLOCKIMPEX vacuum impregnation.


  • Primary voltage: 400V
  • Secondary voltage: 230V
  • Power: 160VA
  • Contact protected screw connection terminals - comply with UVV BGV A3
  • Simple mounting - robust metal footplate with oval slots
  • Natural cooling
Type Isolation Transformer
Primary Voltages 400V
Secondary Voltages 230V
Power Rating 160VA
Height 105mm
Length 96mm
Width 88mm
Weight 2.9kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot