Phoenix Contact 3003347 Din Rail Terminal Block Screw 5.2mm 24A Grey

Order Code:

51-4884

Brand: Phoenix Contact MPN: 3003347 EAN-13: 2050000254918
Qty Unit Price (Ex VAT)
5+ £1.27
10+ £1.26
50+ £1.25
100+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
142 in stock, despatched in 4 working days

The Phoenix Contact DIN Rail Terminal Block, Screw, 5.2mm Width 800A (at 2.5mm²) is for mounting on a G or top-hat rail EN 50 035 or 50 022.
  • Insulated polyamide 6.6 housing, unbreakable and flashover-resistant
  • Corrosion-resistant nickel-plated copper alloy
  • Grey colour
Termination Screw
Width 5.2mm
Wire Gauge (mm²) 2.5mm2mm²
Body Style Horizontal
Current Rating 24A
Wire Gauge (AWG) 12AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot