Christmas Opening Hours and Delivery Dates here

Epcos B72207S0400K101 40V 3J 7mm Standard series Metal Oxide Leaded Varistor

Order Code:

51-4737

Brand: Epcos MPN: B72207S400K101 EAN-13: 2050000142123
Qty Unit Price (Ex VAT)
20+ £0.215
50+ £0.140
100+ £0.105
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
638 available to back orderBack-order availability date - 15/01/2026

A Ø7mm disk varistor with metal oxide construction. The varistor is radial leaded and has a maximum AC operating voltage of 40V and VCLAMP of 68V.


  • High surge current ratings
  • Tolerance 10%
  • Round varistor element
  • No derating up to 85°C ambient temperature
  • Epoxy coating flame retardant to UL 94V-0
  • UL, CSA, SEV, VDE, CECC, CQC, IEC approved
Varistor Voltage 68V
Case Style Leaded disk
Clamping Voltage 68V
Size 7mm
Voltage Rating AC 40V
Voltage Rating DC 56V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot