Christmas Opening Hours and Delivery Dates here

Epcos B72207S0300K101 30V 2J 7mm Standard series Metal Oxide Leaded Varistor

Order Code:

51-4735

Brand: Epcos MPN: B72207S300K101 EAN-13: 2050000141942
Qty Unit Price (Ex VAT)
50+ £0.090
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
550 available to back orderBack-order availability date - 13/01/2026

A Ø7mm disk varistor with metal oxide construction. The varistor is radial leaded and has a maximum AC operating voltage of 30V and VCLAMP of 47V.


  • High surge current ratings
  • Tolerance 10%
  • Round varistor element
  • No derating up to 85°C ambient temperature
  • Epoxy coating flame retardant to UL 94V-0
  • UL, CSA, SEV, VDE, CECC, CQC, IEC approved
Varistor Voltage 47V
Case Style Leaded disk
Clamping Voltage 47V
Size 7mm
Voltage Rating AC 30V
Voltage Rating DC 38V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot