Epcos B72207S0250K101 25V 1.6J 7mm Standard series Metal Oxide Leaded Varistor

MPN
B72207S0250K101
Brand
Epcos
Order Code
51-4734
Country of Origin
Austria
View Full Product Range (17)
Qty Unit Price (Ex VAT)
50+ £0.128
100+ £0.127
500+ £0.126
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 199 in stock

A Ø7mm disk varistor with metal oxide construction. The varistor is radial leaded and has a maximum AC operating voltage of 25V and VCLAMP of 39V.


  • High surge current ratings
  • Tolerance 10%
  • Round varistor element
  • No derating up to 85°C ambient temperature
  • Epoxy coating flame retardant to UL 94V-0
  • UL, CSA, SEV, VDE, CECC, CQC, IEC approved
Varistor Voltage 39V
Case Style Leaded disk
Clamping Voltage 39V
Size 7mm
Voltage Rating AC 25V
Voltage Rating DC 31V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot