Epcos B72207S0301K101 300V 23J 7mm Standard series Metal Oxide Leaded Varistor

Order Code:

51-4730

Brand: Epcos MPN: B72207S0301K101
Qty Unit Price (Ex VAT)
20+ £0.338
50+ £0.224
100+ £0.091
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
551 in stock, despatched in 4 working days

A Ø7mm disk varistor with metal oxide construction. The varistor is radial leaded and has a maximum AC operating voltage of 300V and VCLAMP of 470V.


  • High surge current ratings
  • Tolerance 10%
  • Round varistor element
  • No derating up to 85°C ambient temperature
  • Epoxy coating flame retardant to UL 94V-0
  • UL, CSA, SEV, VDE, CECC, CQC, IEC approved
Varistor Voltage 470V
Case Style Leaded disk
Clamping Voltage 470V
Size 7mm
Voltage Rating AC 300V
Voltage Rating DC 385V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot