Epcos B72207S0271K101 275V 21J 7mm Standard series Metal Oxide Leaded Varistor

Order Code:

51-4729

Brand: Epcos MPN: B72207S0271K101
Qty Unit Price (Ex VAT)
50+ £0.084
100+ £0.076
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
2,547 in stock, despatched in 4 working days

A Ø7mm disk varistor with metal oxide construction. The varistor is radial leaded and has a maximum AC operating voltage of 275V and VCLAMP of 430V.


  • High surge current ratings
  • Tolerance 10%
  • Round varistor element
  • No derating up to 85°C ambient temperature
  • Epoxy coating flame retardant to UL 94V-0
  • UL, CSA, SEV, VDE, CECC, CQC, IEC approved
Varistor Voltage 430V
Case Style Leaded disk
Clamping Voltage 430V
Size 7mm
Voltage Rating AC 275V
Voltage Rating DC 350V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot