Epcos B72214S0321K101 320V 84J 14mm Standard series Metal Oxide Leaded Varistor

MPN
B72214S324K101
Brand
Epcos
EAN-13
2050000141775
Order Code
51-4708
Country of Origin
Austria
View Full Product Range (16)
Qty Unit Price (Ex VAT)
20+ £0.255
100+ £0.220
250+ £0.186
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 2,698 in stock

A radial leaded metal oxide disk varistor with a body diameter of 14mm. The maximum AC operating voltage is 320V and VCLAMP is 510V.


  • Round varistor element
  • High surge current ratings
  • Tolerance 10%
  • No derating up to 85°C ambient temperature
  • Epoxy coating flame retardant to UL 94V-0
  • UL, CSA, SEV, VDE, CECC, CQC, IEC approved
Varistor Voltage 510V
Case Style Leaded disk
Clamping Voltage 510V
Size 14mm
Voltage Rating AC 320V
Voltage Rating DC 420V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot