Epcos B72214S0140K101 14V 4J 14mm Standard series Metal Oxide Leaded Varistor

MPN
B72214S0140K101
Brand
Epcos
Order Code
51-4697
Country of Origin
Austria
View Full Product Range (16)
Qty Unit Price (Ex VAT)
10+ £0.576
100+ £0.515
250+ £0.466
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 356 in stock

A radial leaded metal oxide disk varistor with a body diameter of 14mm. The maximum AC operating voltage is 14V and VCLAMP is 22V.


  • Round varistor element
  • High surge current ratings
  • Tolerance 10%
  • No derating up to 85°C ambient temperature
  • Epoxy coating flame retardant to UL 94V-0
  • UL, CSA, SEV, VDE, CECC, CQC, IEC approved
Varistor Voltage 22V
Case Style Leaded disk
Clamping Voltage 22V
Size 14mm
Voltage Rating AC 14V
Voltage Rating DC 18V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot