Epcos B72214S0400K101 40V 13J 14mm Standard series Metal Oxide Leaded Varistor

MPN
B72214S0400K101
Brand
Epcos
Order Code
51-4632
Country of Origin
China
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £0.0212 £0.0203
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1,735 in stockContact us for additional stock

A radial leaded metal oxide disk varistor with a body diameter of 14mm. The maximum AC operating voltage is 40V and VCLAMP is 68V.


  • Round varistor element
  • High surge current ratings
  • Tolerance 10%
  • No derating up to 85°C ambient temperature
  • Epoxy coating flame retardant to UL 94V-0
  • UL, CSA, SEV, VDE, CECC, CQC, IEC approved
Varistor Voltage 68V
Case Style Leaded disk
Clamping Voltage 68V
Size 14mm
Voltage Rating AC 40V
Voltage Rating DC 56V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot