Epcos B72214S0200K101 20V 6J 14mm Standard series Metal Oxide Leaded Varistor

Order Code:

51-4631

Brand: Epcos MPN: B72214S0200K101
Qty Unit Price (Ex VAT)
20+ £0.302
100+ £0.198
250+ £0.188
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
575 in stock, despatched in 4 working days

A radial leaded metal oxide disk varistor with a body diameter of 14mm. The maximum AC operating voltage is 20V and VCLAMP is 33V.


  • Round varistor element
  • High surge current ratings
  • Tolerance 10%
  • No derating up to 85°C ambient temperature
  • Epoxy coating flame retardant to UL 94V-0
  • UL, CSA, SEV, VDE, CECC, CQC, IEC approved
Varistor Voltage 33V
Case Style Leaded disk
Clamping Voltage 33V
Size 14mm
Voltage Rating AC 20V
Voltage Rating DC 26V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot