Easter Opening Hours and Delivery Dates here

Epcos B72205S0170K101 17V 0.5J 5mm Standard series Metal Oxide Leaded Varistor

Order Code:

51-4604

Brand: Epcos MPN: B72205S170K101 EAN-13: 2050000141041
Qty Unit Price (Ex VAT)
20+ £0.341
50+ £0.144
100+ £0.135
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
432 in stock, despatched in 4 working days

Radial leaded disk varistors with a body diameter of 5mm and of the metal oxide type. Operating voltage is 17V and VCLAMP is 27V.


  • High surge current ratings
  • Tolerance 10%
  • Round varistor element
  • No derating up to 85°C ambient temperature
  • Epoxy coating flame retardant to UL 94V-0
  • UL, CSA, SEV, VDE, CECC, CQC, IEC approved
Varistor Voltage 27V
Case Style Leaded disk
Clamping Voltage 27V
Size 5mm
Voltage Rating AC 17V
Voltage Rating DC 22V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot