Easter Opening Hours and Delivery Dates here

Toolcraft 888795 Tamperproof Torx Countersink Screws A2 Stainless M3x6mm Pk 10

Order Code:

51-4527

Brand: Toolcraft MPN: 888795 EAN-13: 4016138632637
Qty Unit Price (Ex VAT)
1+ £5.69
10+ £4.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
208 in stock, despatched in 4 working days

Metric thread M · Hexagon drive with stud · Stainless steel / A2 · Set of 10.


  • M3 x6 mm
  • A2
Type Machine screw
Thread Size M3
Thread Length 6mm
Screw Head Style Countersunk head
Material Stainless steel
Driver Type Security hex socket
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot