Bulgin PF0001/28 Mains Socket Panel Mount Fused Flange 250V AC 10A 2.8mm

MPN
PF0001/28
Brand
Bulgin
Order Code
51-4351
Country of Origin
Tunisia
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £5.04 £5.00
15+ £4.66 £4.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockFurther 95 despatched in 4 working days

An ESKA Bulgin mains socket (IEC socket) for panel mounting with screw flanges and a 5 x 20mm fuse holder. Easy connection using spade connectors.


  • Rated to 250V AC 10A
Type C14
Current Rating 10A
Mounting Type Screw
Switch No
Colour Black
Contacts per Unit 3
Fuse Holder Yes 20mm
Number of pins 2
Termination 2.8mm Faston
Voltage Rating 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot