Bulgin Mains Socket Panel Mount Fused with Flange 250V AC 10A Black Faston

Bulgin Brand: Bulgin

An ESKA Bulgin mains socket (IEC socket) for panel mounting with screw flanges and a 5 x 20mm fuse holder. Easy connection using spade connectors.

Description Image Product Buy Pricing (Ex VAT) Termination Type Current Rating Mounting Type Switch Colour Contacts per Unit Fuse Holder Number of pins Voltage Rating
Bulgin PF0001/28 Mains Socket Panel Mount Fused Flange 250V AC 10A 2.8mm
Bulgin PF0001/28 Mains Socket Panel Mount Fused Flange 250V AC 10A 2.8mm
Standard range
Order code: 51-4351
MPN: PF0001/28

Despatched same day - 7 in stockFurther 137 despatched in 4 working days
1+ £5.02
15+ £4.64
Price per unit Ex VAT
2.8mm Faston C14 10A Screw No Black 3 Yes 20mm 2 250V
Bulgin PF0001/63 Mains Socket Panel Mount Fused Flange 250V AC 10A 6.3mm
Bulgin PF0001/63 Mains Socket Panel Mount Fused Flange 250V AC 10A 6.3mm
Standard range
Order code: 51-4352
MPN: PF0001/63

Despatched same day - 251 in stockAdditional quantity lead time 5 months
1+ £6.16
10+ £5.91
Price per unit Ex VAT
6.3mm Faston C14 10A Screw No Black 3 Yes 20mm 2 250V
Bulgin PF0030/63 Socket Panel Mount 2x Fuse Flange 250VAC 10A 6.3mm Faston
Bulgin PF0030/63 Socket Panel Mount 2x Fuse Flange 250VAC 10A 6.3mm Faston
Standard range
Order code: 51-4353
MPN: PF0030/63

Despatched same day - 199 in stockAdditional 100 due on 01/02/2027
1+ £6.70
10+ £6.12
15+ £6.06
50+ £3.57
Price per unit Ex VAT
6.3mm Faston C14 10A Screw No Black 3 Yes 20mm 2 250V

Trustpilot