Toolcraft 887004 Tamperproof Torx Countersink Self Tap Screws 4.8 x 38mm Pk 10

Order Code:

51-4310

Brand: Toolcraft MPN: 887004 EAN-13: 4016138532395
Qty Unit Price (Ex VAT)
1+ £8.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

Stainless Steel Tamperproof Torx Countersunk Self Tapping Screws.


  • 4.8mm x 38mm
  • Stainless steel, rust free
  • Supplied in packs of 10
Driver Type Security Torx
Fastener Material Stainless steel A2
Screw Head Style Countersunk head
Thread Length 38mm
Thread Size 4.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot