Toolcraft Stainless Steel Tamperproof Torx Countersunk Self Tapping Screws

Toolcraft Brand: Toolcraft

Stainless Steel Tamperproof Torx Countersunk Self Tapping Screws in a range of thread sizes and lengths.

  • Manufactured to DIN 7982
  • Supplied in packs of 10
Description Image Product Buy Pricing (Ex VAT) Length Metric Length Imperial Thread Size Metric Thread Size UTS Thread Length Thread Size Type Head Shape Drive Type Material Finish Fastener Material
Toolcraft 886994 Tamperproof Torx Countersink Self Tap Screws 3.5 x 25mm Pk 10
Toolcraft 886994 Tamperproof Torx Countersink Self Tap Screws 3.5 x 25mm Pk 10
Standard range
Order code: 51-4302
MPN: 886994

Despatched within 4 working days - 8 in stock
1+ £9.66
Price per unit Ex VAT
25 1 3.5 No.6 25mm 3.5mm Countersunk sheet metal screw Countersunk head Security Torx A2 Stainless Steel Natural Stainless steel A2
Toolcraft 886995 Tamperproof Torx Countersink Self Tap Screws 3.5 x 38mm Pk 10
Toolcraft 886995 Tamperproof Torx Countersink Self Tap Screws 3.5 x 38mm Pk 10
Standard range
Order code: 51-4303
MPN: 886995

Despatched within 4 working days - 94 in stock
1+ £7.16
Price per unit Ex VAT
38 1.1/2 3.5 No.6 38mm 3.5mm Countersunk sheet metal screw Countersunk head Security Torx A2 Stainless Steel Natural Stainless steel A2
Toolcraft 887004 Tamperproof Torx Countersink Self Tap Screws 4.8 x 38mm Pk 10
Toolcraft 887004 Tamperproof Torx Countersink Self Tap Screws 4.8 x 38mm Pk 10
Standard range
Order code: 51-4310
MPN: 887004

Despatched within 4 working days - 8 in stock
1+ £8.10
Price per unit Ex VAT
38 1.1/2 4.8 No.10 38mm 4.8mm Countersunk sheet metal screw Countersunk head Security Torx A2 Stainless Steel Natural Stainless steel A2

Trustpilot