Christmas Opening Hours and Delivery Dates here

ESKA Bulgin PX0931/05/S Socket Panel Mount 5 Way 600V 3 to 7mm IP68

Order Code:

51-4137

Brand: ESKA Bulgin MPN: PX0931/05/S

Discontinued


The ESKA Bulgin Buccaneer 900 Series are very sturdy cable connectors with external threads for one-and three-phase applications in a variety of harsh operating environments such as waste water, civil engineering, gas/oil plant, and general industrial applications.
  • Mates with PX0911 or PXA 9011 connectors
  • 3 to 7mm panel thickness
  • No special tools required
  • Anti-rotation key way
Gender Female
Mounting Type Panel
Nominal Current 32A
Nominal Voltage 600V
Number of Ways 5
Protection Class IP68

Trustpilot