Bulgin PX0731/P Flex Cable Plug with Lock Nut 3P 277V 12A Screw IP68

MPN
PX0731/P
Brand
Bulgin
Order Code
51-4129
Country of Origin
Tunisia
  • Quickly find another product in this range by Number of pins:

    2 3
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.72
10+ £15.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 43 in stockAdditional quantity lead time 5 months

The ESKA Bulgin Buccaneer Standard Series are very sturdy cable sockets with quick lock ring for one and three-phase applications in a variety of harsh operating environments such as waste water, civil engineering, gas/oil plant, and general industrial applications.


  • Easy mounting
  • No special tools required
Type Cable Mount
Connector Size 38.1 mm dia
Gender Plug
Colour Black
IP Rating IP68
Number of pins 3
Pin/Socket Pin

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot