Bulgin Buccaneer Flex Cable Plug with Lock Nut 150V 5A IP68

Bulgin Brand: Bulgin

The ESKA Bulgin Buccaneer Standard Series are very sturdy cable sockets with quick lock ring for one and three-phase applications in a variety of harsh operating environments such as waste water, civil engineering, gas/oil plant, and general industrial applications.

  • Easy mounting
  • No special tools required
Description Image Product Buy Pricing (Ex VAT) Number of pins Type Connector Size Gender Colour IP Rating Pin/Socket
Bulgin PX0736/P Flex Cable Plug with Lock Nut 2P 277V 12A Screw IP68
Bulgin PX0736/P Flex Cable Plug with Lock Nut 2P 277V 12A Screw IP68
Standard range
Order code: 51-4128
MPN: PX0736/P

Despatched same day - 52 in stockAdditional quantity lead time 5 months
1+ £8.00
10+ £7.95
Price per unit Ex VAT
2 Cable Mount 38.1 mm dia Plug Black IP68 Pin
Bulgin PX0731/P Flex Cable Plug with Lock Nut 3P 277V 12A Screw IP68
Bulgin PX0731/P Flex Cable Plug with Lock Nut 3P 277V 12A Screw IP68
Standard range
Order code: 51-4129
MPN: PX0731/P

Despatched same day - 26 in stockAdditional 8 due on 16/03/2027
1+ £8.48
10+ £8.43
Price per unit Ex VAT
3 Cable Mount 38.1 mm dia Plug Black IP68 Pin

Trustpilot