Toolcraft DIN 913 - 45H HEX Socket Grub Screws Black 45H M3x10mm Pk 20

MPN
886283
Brand
Toolcraft
EAN-13
4016138478211
Order Code
51-4106
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.42
10+ £4.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
23 in stock, despatched in 4 working days

Black grub screws with a hexagonal recess and a flat end.


  • M3 x 10mm
  • 45 H
  • Black
  • DIN 913
  • ISO 4027
  • Supplied in packs of 20
Type Machine screw
Thread Size M3
Length 10mm
Material Carbon steel - 45H
Driver Type Hex socket
Lifetime Warranty No
Screw Head Style Headless

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot