Toolcraft 886278 Knurled Nuts Grade 5 Zinc-plated Steel M3 DIN 467 Pk 10

MPN
886278
Brand
Toolcraft
EAN-13
4016138478167
Order Code
51-4068
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.30
10+ £3.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
22 in stock, despatched in 4 working days

These packs of Grade 5 M3 knurled nuts from Toolcraft have been manufactured with zinc-plated steel and designed with a lower shape. The outside rim has a slightly ribbed edge.


  • Pack of 10
  • According to DIN 467
  • Zinc-plated steel
  • Available in M3/M4/M5
  • Type Knurled Nuts
    Thread Size M3
    Thread Length 3mm
    Finish Zinc-plated
    Material Steel
    Overal Length 3mm
    Quantity 10

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot