Bulgin PX0911/05/S Buccaneer Flex Socket 5 Way 600V 13 to 15mm Cable IP68

Order Code:

51-4047

Brand: Bulgin MPN: PX0911/05/S EAN-13: 2050000248207

Discontinued


The Bulgin Buccaneer Standard Series are very sturdy cable sockets with quick lock ring for one and three-phase applications in a variety of harsh operating environments such as waste water, civil engineering, gas/oil plant, and general industrial applications.


  • Mates with in-line flex or panel mounting versions
  • Can be locked/unlocked whilst wearing gloves
  • No special tools required
  • Anti-twist lock
Gender Female
Mounting Type Cable
Nominal Current 32A
Nominal Voltage 600V
Number of Ways 5
Protection Class IP68

Trustpilot