Toolcraft Hexagonal Cylinder Head Screws DIN 912 Polyamide M6 x 40mm Pack Of 10

MPN
830326
Brand
Toolcraft
EAN-13
4016138451177
Order Code
51-3762
Country of Origin
Germany
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.73
10+ £2.42
25+ £2.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
33 in stock, despatched in 4 working days

Polyamide plastic screws with cylindrical heads and hexagonal recesses.


  • M6 x40mm
  • Plastic/polyamide
  • Material Plastic/Polyamide
  • Hexagonal socket drive
  • Cylindrical head
  • ISO 4762
  • DIN 912
  • Supplied in packs of 10
Type Machine screw
Thread Size M6
Thread Length 40mm
Screw Head Style Hex socket
Material Polyamide
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot