Toolcraft Hexagonal Cylinder Head Screws DIN 912 Polyamide M6 x 20mm Pack Of 10

Order Code:

51-3761

Brand: Toolcraft MPN: 830325 EAN-13: 4016138451160
Qty Unit Price (Ex VAT)
2+ £2.74
10+ £2.49
25+ £2.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
59 in stock, despatched in 4 working days

Polyamide plastic screws with cylindrical heads and hexagonal recesses.


  • M6 x20mm
  • Plastic/polyamide
  • Material Plastic/Polyamide
  • Hexagonal socket drive
  • Cylindrical head
  • ISO 4762
  • DIN 912
  • Supplied in packs of 10
Type Machine screw
Thread Size M6
Thread Length 20mm
Screw Head Style Cheese head
Material Polyamide
Driver Type Hex socket
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot