Toolcraft Hexagonal Cylinder Head Screws DIN 912 Polyamide M4 x 30mm Pack Of 10

MPN
830307
Brand
Toolcraft
EAN-13
4016138451122
Order Code
51-3757
Country of Origin
Germany
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £1.94
10+ £1.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
121 in stock, despatched in 4 working days

Polyamide plastic screws with cylindrical heads and hexagonal recesses.


  • M4 x30mm
  • Plastic/polyamide
  • Material Plastic/Polyamide
  • Hexagonal socket drive
  • Cylindrical head
  • ISO 4762
  • DIN 912
  • Supplied in packs of 10
Type Machine screw
Thread Size M4
Thread Length 30mm
Screw Head Style Hex socket
Material Polyamide
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot