Toolcraft 194708 Steel Head Aluminium Blind Rivets DIN 7337 4 x 8mm Pack of 10

MPN
194708
Brand
Toolcraft
EAN-13
4016138380576
Order Code
51-3621
Country of Origin
Taiwan
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £1.67
10+ £1.49
25+ £1.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

Aluminium blind 'pop' rivets with aluminium shafts and steel heads.


  • DIN 7337
  • Shape 'A' with flat heads
  • Supplied in packs of 10
Type DIN 7337
Diameter 4mm
Length 8mm
Material Aluminium
Quantity 10

Reviews

Be the first to submit a review

Trustpilot