Toolcraft Galvanised Steel Lifting Eye Bolts M4 x 25mm Pack Of 50

MPN
828091
Brand
Toolcraft
EAN-13
4016138318371
Order Code
51-3592
Country of Origin
Germany

Discontinued


This pack of M4 x 25mm galvanised steel lifting eye bolts from Toolcraft are ideal for attaching cables to objects or lifting loads.


  • M4
  • Galvanised Steel
  • Thread length: 25mm
  • Pack of 50
Type Lifting eye bolt
Thread Size 4mm
Quantity 50
Material Galvanised steel
Thread Length 25mm

Trustpilot