Toolcraft Galvanised Steel Lifting Eye Bolts M3 x 15mm Pack Of 50

Order Code:

51-3590

Brand: Toolcraft MPN: 828085 EAN-13: 4016138318357
Qty Unit Price (Ex VAT)
1+ £27.76
10+ £24.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayBack-order availability date - 10/05/2026

This pack of M3 galvanised steel lifting eye bolts from Toolcraft are ideal for attaching cables to objects or lifting loads.


  • M3
  • Galvanised Steel
  • Thread length: 15mm
  • Pack of 50
Type Lifting eye bolt
Thread Size 3mm
Quantity 50
Material Galvanised steel
Thread Length 15mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Tuesday, January 17, 2017 | Question by: Rapid Customer | Product code: 51-3590
Q. What is the overall length of M3 eye bolt?
A. Hi Dean, thank you for your question. The overall length is 25.7mm.
Wednesday, November 11, 2015 | Question by: Rapid Customer | Product code: 51-3590
Q. What is the internal diameter of the eye on the M3 bolt? Thanks.
A. Hi Daniel, thank you for your question. The internal eye size is 5.5mm.

Reviews

Be the first to submit a review

Trustpilot