Toolcraft 194685 Spring Steel Lock Washers Form B DIN 127 M2 Pack Of 100

MPN
194685
Brand
Toolcraft
EAN-13
4016138278507
Order Code
51-3519
Country of Origin
Germany
  • Quickly find another product in this range by Inside Diameter:

    M2 M3 M4 M5
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.49
10+ £2.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

This pack of M2 spring steel lock washers from Toolcraft are B type washers manufactured with galvanised spring steel, and designed with a smooth edge on the outside.


  • Set of 100
  • According to DIN 127
  • Galvanised spring steel
Type Form B
Inside Diameter M2
Material Steel
Lifetime Warranty No
Pack Quantity 100

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Question by: Product code: 51-3519

Q. Do you have a spring steel washer small enough to slip on the back of a badge in place of a butterfly clip and hold it in place.

A. Hi George, thank you for your question. M2 is the smallest we list in washers. 4.4mm external and 2.1-2.4mm internal.

Reviews

Be the first to submit a review

Trustpilot