Toolcraft 194781 Phillips Countersunk Screws DIN 965 4.8 Steel M3x8mm Pk 100

Order Code:

51-3267

Brand: Toolcraft MPN: 194781 EAN-13: 4016138283273
Qty Unit Price (Ex VAT)
1+ £4.40
10+ £3.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched in 4 working days

Phillips countersunk head steel screws.


  • DIN standard 965
  • Drive: Phillips PH
  • Galvanised steel grade 4.8
  • Standards ISO 7046-1
Type Machine screw
Thread Size M3
Thread Length 8mm
Screw Head Style Countersunk head
Material Galvanised steel grade 4.8
Driver Type Phillips
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot