Toolcraft 194776 Phillips Countersunk Screws DIN 965 4.8 Steel M2.5x8mm Pk 100

MPN
194776
Brand
Toolcraft
EAN-13
4016138277456
Order Code
51-3262
Country of Origin
Taiwan
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.90
10+ £5.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Phillips countersunk head steel screws.


  • DIN standard 965
  • Drive: Phillips PH
  • Galvanised steel grade 4.8
  • Standards ISO 7046-1
Type Machine screw
Thread Size M2.5
Thread Length 8mm
Screw Head Style Phillips
Material Galvanised steel grade 4.8
Lifetime Warranty No

Reviews

Be the first to submit a review

Trustpilot