Toolcraft 194775 Phillips Countersunk Screws DIN 965 4.8 Steel M2.5x5mm Pk 100

Order Code:

51-3261

Brand: Toolcraft MPN: 194775 EAN-13: 4016138365818
Qty Unit Price (Ex VAT)
2+ £3.06
10+ £2.64
25+ £2.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
7 in stock, despatched in 4 working days

Phillips countersunk head steel screws.


  • DIN standard 965
  • Drive: Phillips PH
  • Galvanised steel grade 4.8
  • Standards ISO 7046-1
Type Machine screw
Thread Size M2.5
Thread Length 5mm
Screw Head Style Phillips
Material Galvanised steel grade 4.8
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot