Toolcraft 963-4.8 ZN Slotted Countersunk Screws DIN 963 4.8 Steel M2x16mm Pk 100

MPN
963-4.8 ZN 2 X 16
Brand
Toolcraft
EAN-13
4016138304466
Order Code
51-3210
Country of Origin
Taiwan
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £7.79
10+ £6.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Countersunk galvanised steel screws with slotted heads.


  • Galvanised steel
  • Grade 4.8
  • DIN 963
  • Supplied in packs of 100
Type Machine screw
Thread Size M2
Thread Length 16mm
Screw Head Style Slotted
Material Galvanised steel grade 4.8
Lifetime Warranty No

Reviews

Be the first to submit a review

Trustpilot